357-020-421-102

Heilind Number:EDA357-020-421-102
Manufacturer:EDAC
Manufacturer Number:357-020-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-421-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-020-421-102. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 20 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Its .156 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial machinery, telecommunications, or automotive systems, trust this connector to deliver optimal performance. Upgrade your PCBs with ease and confidence with our Card Edge Connector.