357-020-421-103

Heilind Number:EDA357-020-421-103
Manufacturer:EDAC
Manufacturer Number:357-020-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-421-103

Detailed Description

Introducing our 357-020-421-103 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features 20 positions in a single row with a pitch of .156 inches, ensuring precise and secure mating. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing efficient signal transmission. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into any PCB layout. Trust in the 357-020-421-103 for your connectivity needs, where quality meets innovation.