357-020-421-107

Heilind Number:EDA357-020-421-107
Manufacturer:EDAC
Manufacturer Number:357-020-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-421-107

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 20 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Made with copper alloy contacts, it can handle up to 5A of power. Whether you're working on industrial machinery or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its reliability and efficiency for all your connectivity needs.