357-020-421-108

Heilind Number:EDA357-020-421-108
Manufacturer:EDAC
Manufacturer Number:357-020-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-421-108

Detailed Description

Introducing our Black Card Edge Connector, a versatile and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row layout with twenty positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and conductivity even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained for seamless integration. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in the superior quality of this connector for your electronic connectivity needs.