357-020-421-158

Heilind Number:EDA357-020-421-158
Manufacturer:EDAC
Manufacturer Number:357-020-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-421-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable and efficient power transmission. With a compact single-row design and a pitch of .156 inches, it facilitates easy integration onto circuit boards. Boasting 20 positions, it offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this black-colored connector with a 5A amperage rating for your critical electronic connections. Explore more of our top-of-the-line products in the Connectors category.