357-020-421-178

Heilind Number:EDA357-020-421-178
Manufacturer:EDAC
Manufacturer Number:357-020-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-421-178

Detailed Description

Introducing our 357-020-421-178 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row design and 20 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient signal flow. Designed for straight mounting orientation, it simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and efficiency to elevate your electronic designs.