357-020-422-201

Heilind Number:EDA357-020-422-201
Manufacturer:EDAC
Manufacturer Number:357-020-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-422-201

Detailed Description

Introducing our Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and seamless connectivity. Boasting 20 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our Card Edge Connector for impeccable performance and longevity in your electronic projects.