357-020-422-202

Heilind Number:EDA357-020-422-202
Manufacturer:EDAC
Manufacturer Number:357-020-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-422-202

Detailed Description

Introducing our 357-020-422-202 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. This black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, offering 20 positions each, it provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for easy and precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees efficient power transmission. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your projects.