357-020-422-204

Heilind Number:EDA357-020-422-204
Manufacturer:EDAC
Manufacturer Number:357-020-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-422-204

Detailed Description

Introducing our 357-020-422-204 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With 20 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission. Designed for easy integration, this connector features a straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the exceptional quality of our Card Edge Connector to enhance the efficiency and functionality of your PCB setups.