357-020-422-207

Heilind Number:EDA357-020-422-207
Manufacturer:EDAC
Manufacturer Number:357-020-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to meet the demands of advanced PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and signal transmission. With a double-row design and 20 positions, it offers ample connectivity for your circuit board needs. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both industrial and commercial environments. Trust in our superior connector to streamline your board-to-board connections with ease and efficiency. Elevate your electronic design projects with the ultimate in performance and reliability.