357-020-422-212

Heilind Number:EDA357-020-422-212
Manufacturer:EDAC
Manufacturer Number:357-020-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-422-212

Detailed Description

Upgrade your PCB connections with our sleek and reliable Card Edge Connector. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of twenty copper alloy contacts, it's capable of handling up to 5 A of power with ease. The .156 inch pitch and .2 inch row spacing provide precise and stable connections. Whether you're working with high-speed data or power applications, this connector offers seamless transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and efficiency of this essential component for your electronic projects. Upgrade to our Card Edge Connector today.