357-020-422-258

Heilind Number:EDA357-020-422-258
Manufacturer:EDAC
Manufacturer Number:357-020-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-422-258

Detailed Description

Introducing the 357-020-422-258 Card Edge Connector, a must-have component for seamless board-to-board PCB connections. This sleek and durable connector, in a sleek black finish, boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional heat resistance and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. Featuring 20 positions, it provides ample connectivity options. The straight mount orientation and compact design make it easy to integrate into any PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of industries. Trust the 357-020-422-258 for superior performance and durability in your PCB projects.