357-020-422-278

Heilind Number:EDA357-020-422-278
Manufacturer:EDAC
Manufacturer Number:357-020-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-422-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offering durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can achieve reliable connectivity across 20 positions. Its straight mount orientation ensures easy installation, while its 5A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in our superior quality connectors for seamless board-to-board connections in your next electronics project.