357-020-424-201

Heilind Number:EDA357-020-424-201
Manufacturer:EDAC
Manufacturer Number:357-020-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This connector, with a sleek black finish, ensures both functionality and aesthetic appeal. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and reliability. Featuring two rows of 20 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers efficient connectivity. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. The straight mount orientation simplifies installation, making it ideal for professionals in the electronics industry. Upgrade your PCB connections with the 357-020-424-201 Card Edge Connector.