357-020-424-202

Heilind Number:EDA357-020-424-202
Manufacturer:EDAC
Manufacturer Number:357-020-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-202

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-020-424-202, designed for seamless board-to-board connections in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts, each rated for 5A, it guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 20 positions, facilitating efficient data transfer. Engineered for precision, it offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in its quality construction and performance excellence for seamless connectivity in your PCB assemblies. Explore more of our top-of-the-line connectors in the Products category.