357-020-424-203

Heilind Number:EDA357-020-424-203
Manufacturer:EDAC
Manufacturer Number:357-020-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-203

Detailed Description

Introducing our 357-020-424-203 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy and precise installation, while the 20 positions accommodate multiple connections. Rated for 5A of current, this connector is suitable for a wide range of applications. Its straight mount orientation allows for flexible PCB layout, and with an operating temperature range of -40 to 105°C, it performs reliably in harsh environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic projects.