357-020-424-204

Heilind Number:EDA357-020-424-204
Manufacturer:EDAC
Manufacturer Number:357-020-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-204

Detailed Description

Introducing our sleek and reliable Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black finish, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. With two rows of 20 copper alloy contacts, each capable of handling up to 5 A of current, it ensures efficient power transmission and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Designed for straight mount orientation, it offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding electronic systems. Upgrade your PCB connections with our high-quality Card Edge Connector, a must-have in any professional setup.