357-020-424-207

Heilind Number:EDA357-020-424-207
Manufacturer:EDAC
Manufacturer Number:357-020-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-207

Detailed Description

Upgrade your PCB connections with our 357-020-424-207 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5 A of power, this connector offers reliable connectivity. The .156 inch pitch and .2 inch row spacing make it easy to integrate into your PCB layout. With 20 positions, you'll have plenty of room for all your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and performance of this connector for seamless board-to-board connections in your electronic designs.