357-020-424-208

Heilind Number:EDA357-020-424-208
Manufacturer:EDAC
Manufacturer Number:357-020-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-208

Detailed Description

Introducing our 357-020-424-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a two-row configuration with 20 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its black color and straight mount orientation add a professional touch to any PCB assembly. Trust in the 357-020-424-208 for your connectivity needs.