357-020-424-212

Heilind Number:EDA357-020-424-212
Manufacturer:EDAC
Manufacturer Number:357-020-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-212

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the harshest environments. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, this connector offers a total of 20 positions for versatile connectivity options. Its straight mount orientation and row spacing of .2 inches make for easy and efficient installation. Engineered to deliver superior conductivity, it can handle up to 5 amps of power with ease. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any electronics project requiring secure board-to-board connections. Join the ranks of satisfied customers who trust in the quality and reliability of our Card Edge Connector.