357-020-424-258

Heilind Number:EDA357-020-424-258
Manufacturer:EDAC
Manufacturer Number:357-020-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-258

Detailed Description

Introducing our 357-020-424-258 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and sophisticated connector in a sleek black hue not only offers a secure fit but also ensures efficient power transfer with an amperage rating of 5A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in all operating environments, from -40 to 105 °C. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it provides 20 positions for seamless connectivity. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this essential component for your PCB assembly needs, delivering optimal performance and longevity. Elevate your electronic projects with the 357-020-424-258 Card Edge Connector.