357-020-424-278

Heilind Number:EDA357-020-424-278
Manufacturer:EDAC
Manufacturer Number:357-020-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-424-278

Detailed Description

Introducing our 357-020-424-278 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of high-quality copper alloy contacts, each capable of handling up to 5A of current, it guarantees efficient power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure connectivity. With 20 positions available, it allows for versatile PCB configurations. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in the 357-020-424-278 for superior performance in all your PCB interconnection needs.