357-020-425-101

Heilind Number:EDA357-020-425-101
Manufacturer:EDAC
Manufacturer Number:357-020-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-101

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic devices. With a sleek black finish, this connector not only offers a visually appealing touch but also meets rigorous industry standards for performance. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity and durability, even in demanding environments. Featuring a single row design with 20 positions and a pitch of .156 inches, it allows for efficient signal transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring reliable connectivity under extreme conditions. Trust in our Card Edge Connector to deliver exceptional performance and longevity in your electronic designs.