357-020-425-102

Heilind Number:EDA357-020-425-102
Manufacturer:EDAC
Manufacturer Number:357-020-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-020-425-102. Designed for optimal conductivity, it boasts 20 positions with a pitch of .156 inches, ensuring seamless connectivity for your electronic projects. The connector features a single row layout, perfect for space-saving on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a 5A amperage rating, this connector can handle high-power applications with ease. Whether you're a DIY enthusiast or a professional electronics engineer, our Card Edge Connector is a must-have for your toolkit. Upgrade your connections today and experience enhanced performance like never before.