357-020-425-103

Heilind Number:EDA357-020-425-103
Manufacturer:EDAC
Manufacturer Number:357-020-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row layout and 20 positions, it offers ample connectivity options for your PCB designs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your electronic systems with our Card Edge Connector and experience enhanced performance like never before.