357-020-425-104

Heilind Number:EDA357-020-425-104
Manufacturer:EDAC
Manufacturer Number:357-020-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-104

Detailed Description

Introducing the 357-020-425-104 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a contact material of Copper Alloy, it guarantees efficient conductivity while handling a maximum amperage of 5 A. The single-row design with 20 positions and a pitch of .156 inches allows for easy and precise integration into your PCB assembly. Perfect for a wide range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in the 357-020-425-104 for secure and efficient board-level connections.