357-020-425-107

Heilind Number:EDA357-020-425-107
Manufacturer:EDAC
Manufacturer Number:357-020-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. With a sleek and durable black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both reliability and safety in operation. The Copper Alloy contact material ensures optimal conductivity, while the 20-position layout accommodates multiple connections with ease. Featuring a single row design with a .156-inch pitch and .2-inch row spacing, it offers precise and secure mating. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality construction for seamless and efficient connectivity in your electronic projects.