357-020-425-108

Heilind Number:EDA357-020-425-108
Manufacturer:EDAC
Manufacturer Number:357-020-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-020-425-108). Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under demanding conditions. With a single row design and 20 positions, it offers seamless integration on your PCB, while the copper alloy contact material guarantees optimal conductivity. The .156 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a true workhorse in any application requiring high-speed board-to-board connections. Trust in its quality and performance for your next project.