357-020-425-112

Heilind Number:EDA357-020-425-112
Manufacturer:EDAC
Manufacturer Number:357-020-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black finish and made from UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also ensures durability and safety. Featuring a single row design with 20 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees reliable and efficient transmission of data and power. With a pitch of .156 inches and row spacing of .2 inches, precision is key in ensuring optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in need of top-quality components or a hobbyist looking to upgrade your project, our Card Edge Connector is the perfect choice. Trust in its straight mount orientation and 5A amperage rating for a seamless and secure connection every time. Upgrade your PCB connectivity with confidence with our Card Edge Connector.