357-020-425-158

Heilind Number:EDA357-020-425-158
Manufacturer:EDAC
Manufacturer Number:357-020-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-020-425-158). Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 20 positions, it offers seamless integration for your circuit board assembly. The copper alloy contact material provides optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.