357-020-425-168

Heilind Number:EDA357-020-425-168
Manufacturer:EDAC
Manufacturer Number:357-020-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in a wide range of applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and a pitch of .156 inches, it offers a streamlined solution for your PCB connectivity needs. Each of the 20 positions is carefully crafted with copper alloy contacts, guaranteeing optimal conductivity. The connector's straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures performance even in the most demanding environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections every time.