357-020-425-178

Heilind Number:EDA357-020-425-178
Manufacturer:EDAC
Manufacturer Number:357-020-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-425-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and aesthetic appeal. With a single row design and a total of 20 positions, it offers ample connectivity options for your system. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environmental conditions. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is the perfect choice for your connectivity needs.