357-020-427-101

Heilind Number:EDA357-020-427-101
Manufacturer:EDAC
Manufacturer Number:357-020-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-427-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any application. With a single row design and 20 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity requirements. Explore the possibilities with our Card Edge Connector and experience unrivaled quality and performance.