357-020-427-102

Heilind Number:EDA357-020-427-102
Manufacturer:EDAC
Manufacturer Number:357-020-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-427-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, a must-have component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row design and 20 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable and efficient transmission of data and power. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure board-to-board connections. Its straight mount orientation allows for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly process.