357-020-427-104

Heilind Number:EDA357-020-427-104
Manufacturer:EDAC
Manufacturer Number:357-020-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-427-104

Detailed Description

Enhance your PCB connectivity with our 357-020-427-104 Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 20 positions and a pitch of .156 inches, it provides ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, even in harsh environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and compact design make it ideal for space-constrained applications, while the .2-inch row spacing allows for efficient PCB layout. Trust in this high-performance connector to deliver optimal performance in your electronic assemblies.