357-020-427-107

Heilind Number:EDA357-020-427-107
Manufacturer:EDAC
Manufacturer Number:357-020-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-427-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connections in a variety of electronic applications. This sleek and durable connector, in a sleek black hue, boasts a single row configuration with a total of 20 positions, ensuring efficient and reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both robustness and conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure board-to-board connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Trust in our Connector to deliver optimal performance and durability for all your electronic connectivity needs.