357-020-427-108

Heilind Number:EDA357-020-427-108
Manufacturer:EDAC
Manufacturer Number:357-020-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-427-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding requirements of modern electronic applications. Crafted with precision and quality in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With a single row layout and 20 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Perfect for board-to-board connections, this connector has a pitch of .156 inches and row spacing of .2 inches, allowing for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the 357-020-427-108 for secure and efficient connections in your electronic devices.