357-020-427-112

Heilind Number:EDA357-020-427-112
Manufacturer:EDAC
Manufacturer Number:357-020-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-427-112

Detailed Description

Upgrade your PCB connectivity with our 357-020-427-112 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 20 positions, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. This connector is rated for 5 A, making it suitable for power-intensive setups. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability even in harsh environments. Trust in the quality and performance of this connector for your next project.