357-020-427-158

Heilind Number:EDA357-020-427-158
Manufacturer:EDAC
Manufacturer Number:357-020-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-427-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 20 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 in and row spacing of .2 in, this connector allows for efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in both extreme cold and hot conditions. Trust in this essential component for seamless and reliable board-to-board connections in your electronic designs.