357-020-427-178

Heilind Number:EDA357-020-427-178
Manufacturer:EDAC
Manufacturer Number:357-020-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-427-178

Detailed Description

Introducing our cutting-edge Card Edge Connector, engineered for optimal performance in PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability. With a single row configuration and 20 positions, it offers seamless board-to-board connectivity. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for seamless and reliable PCB connections.