357-020-431-101

Heilind Number:EDA357-020-431-101
Manufacturer:EDAC
Manufacturer Number:357-020-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-101

Detailed Description

Experience seamless connectivity with our 357-020-431-101 Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a low amperage rating of 5A, it's perfect for efficiently transferring power or data. The copper alloy contact material guarantees a secure and stable connection, while the .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Featuring a single row design with 20 positions, this connector offers ample connectivity options. Whether you need to link boards in a straight orientation or require high temperature tolerance from -40 to 105°C, this connector delivers on all fronts. Trust in its quality and performance for your next project.