357-020-431-102

Heilind Number:EDA357-020-431-102
Manufacturer:EDAC
Manufacturer Number:357-020-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-020-431-102). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 20 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and precise assembly on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the superior quality of our Card Edge Connector for seamless and reliable board-to-board connectivity.