357-020-431-103

Heilind Number:EDA357-020-431-103
Manufacturer:EDAC
Manufacturer Number:357-020-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-103

Detailed Description

Introducing the 357-020-431-103 Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. With a current rating of 5A, it is suitable for high-power applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and heat resistance. Featuring a single row layout with 20 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and precise PCB assembly. Whether you're a professional electronics manufacturer or a DIY enthusiast, this Card Edge Connector, designed for straight mounting orientation, is the perfect choice. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in the 357-020-431-103 to deliver unparalleled connectivity and performance for all your PCB projects.