357-020-431-104

Heilind Number:EDA357-020-431-104
Manufacturer:EDAC
Manufacturer Number:357-020-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-104

Detailed Description

Introducing our 357-020-431-104 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and crafted for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 20 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Its straight mount orientation suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand even the harshest environments. Trust in the 357-020-431-104 for seamless and efficient board connectivity in your electronic projects.