357-020-431-107

Heilind Number:EDA357-020-431-107
Manufacturer:EDAC
Manufacturer Number:357-020-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-107

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-020-431-107. Designed for high-performance applications, this connector ensures reliable power transmission with a maximum amperage of 5 A. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent protection and compliance with safety standards. With 20 positions and a single row layout, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees low resistance and optimal signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Trust in its straight mount orientation for seamless integration into your system. Explore the full range of connectors in our Products category to find the perfect solution for your needs. Elevate your PCB connections with our high-quality Card Edge Connector.