357-020-431-108

Heilind Number:EDA357-020-431-108
Manufacturer:EDAC
Manufacturer Number:357-020-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-108

Detailed Description

Introducing the 357-020-431-108 Card Edge Connector, a sleek and reliable connectivity solution for your PCB projects. Designed with precision and performance in mind, this connector features a single row configuration with 20 positions, ensuring seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and stability in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in various environments. The sleek black color adds a touch of sophistication to your design. Trust the 357-020-431-108 for all your card edge connectivity needs.