357-020-431-112

Heilind Number:EDA357-020-431-112
Manufacturer:EDAC
Manufacturer Number:357-020-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-112

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted to meet the demanding needs of modern electronics. Designed for seamless board-to-board connectivity, this connector boasts exceptional durability and reliability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal safety and protection. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Featuring a single row layout with 20 positions and a pitch of .156 inches, this connector offers versatile connectivity options. Its straight mount orientation and precise row spacing of .2 inches ensure easy installation and optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse industrial applications. Trust in its exceptional quality and performance, making it a must-have component for your next PCB project.