357-020-431-158

Heilind Number:EDA357-020-431-158
Manufacturer:EDAC
Manufacturer Number:357-020-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. This sleek and reliable connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and longevity. With a single row configuration and 20 positions, it offers ample connectivity options while maintaining a compact form factor. The black color and straight mount orientation make it versatile and easy to integrate into any PCB layout. Engineered for optimal performance, the connector boasts copper alloy contacts, guaranteeing efficient power transmission with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in our Card Edge Connector for seamless and reliable board-to-board connectivity in your next project.