357-020-431-168

Heilind Number:EDA357-020-431-168
Manufacturer:EDAC
Manufacturer Number:357-020-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-020-431-168. Designed for optimal power delivery, this black connector is capable of handling up to 5A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in even the most demanding environments. With a single row design and 20 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and efficient installation. Its straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in this essential component for superior performance in your PCB setups.