357-020-431-178

Heilind Number:EDA357-020-431-178
Manufacturer:EDAC
Manufacturer Number:357-020-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-431-178

Detailed Description

Experience seamless connectivity with our Card Edge Connector, the perfect solution for your PCB connectivity needs. This sleek, black connector boasts a single row design with 20 positions, ensuring efficient and reliable connections every time. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector is built to last, even in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for applications where reliability is paramount. Trust in our Card Edge Connector for all your connectivity requirements, whether in industrial machinery, telecommunications systems, or beyond.